• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1708A 8 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten CS1708A KVM switch

  • A USB-PS/2 Console Controls up to 8 computers
  • Turn up to 31 other devices in series and control 256 Computer from a single console
  • Maximum resolution: up to 2048 x 1536 pixels
  • Password Protection on two levels - only authorized users can see and control the computer - up to four user plus an administrator, with their own profiles for each

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

8

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

1 x

Stackable

Yes

Rack mount option

Yes

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

2.6 kg

Length

44 mm

Width

437 mm

Height

159 mm

Port

8 ports

Dim

(L x W x H) 44 x 437 x 159 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401709 ATEN CS1708A 8 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

User & Safety Instructions

User & Safety Instructions 401709 ATEN CS1708A 8 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

Description

Features.
- One USB-PS/2 console controls up to 8 computers- Daisy-chain up to 31 additional units - control up to 256 computers from a single console- Front accessible USB port allows each computer to access USB peripherals *- Dual Interface - supports computers and console with PS/2 or USB keyboards and mice- Multiplatform support - Windows, Linux, Mac and Sun- Video DynaSync™ - stores the console monitor's EDID (Extended Display Identification Data) to optimize display resolution- Supports USB keyboards for PC, Mac and Sun- Auto PS/2 and USB interface detection- USB / PS/2 keyboard and mouse emulation - computers boot even when the console focus is elsewhere- Superior video quality - up to 2048 x 1536; DDC2B- No software required - convenient computer selection via front panel pushbuttons, hotkeys and multilingual on-screen display (OSD) menus- Auto-senses station's position on daisy-chained installations; no need for manual dip switch setting; front panel led indicates station's position- Port names automatically reconfigured when station sequence is changed- Two level password security; only authorized users view and control computers; up to four users and an administrator with separate profiles for each- Auto Scan feature for monitoring user-selected computers- Broadcast Mode - operation simultaneously performed on all selected computers. . etc- Hot pluggable - add or remove computers without having to power down the switch- Buzzer on/off via hotkey and OSD- Firmware upgrades to all the chained KVM switch at the same time via the daisy-chain cable- Rack mountable in 19" system rack (1U)* The USB peripheral function only works with USB cable set connections. It will not work with PS/2 cable set connections. Package Contents.
- 1x KVM Switch with Standard Rack Mounting Kit- 1x 2L-5202P PS/2 KVM Cable- 1x 2L-5202U USB KVM Cable- 1x LIN5-27X6-U21G Console Cable- 1x Firmware Upgrade Cable- 1x Foot Pad Set(4 PCS)- 1x 0AD6-1605-24EG Power Adapter- 1x User Instructions

Features

  • The front side USB port are the individual computers access to the connected USB devices
  • Double interface - supports computers and consoles with PS/2 or USB keyboard and mouse
  • Multi-platform compatible with Windows, Linux, Mac and Sun
  • Video Dyna Sync™ saves the EDID (Extended Display Identification Data) of the Konsolmonitore, to get the best possible image resolution to ensure
  • Supports USB multimedia keyboard for PC, Mac and Sun
  • Automatic detection of PS/2 or USB input devices
  • USB and PS/2 keyboard and mouse emulation - The computers can be started if the console is currently on a different server
  • No software installation is required - simple switching between the computers by means of a switch on the front, hotkeys and multi-lingual user guide via OSD screen menu.
  • Automatic detection of the position of a station in series - no set of DIP switches required - the front LED display indicates the position of the station
  • The port names are configured automatically when you change the order of the stations
  • Automatic port switch for monitoring custom server
  • Broadcast Mode - simultaneous operation of all selected computer.
  • Hot-connect new computer, or remove it, without switch off
  • Signal tone on/off via hotkey and the OSD Menub, simultaneous firmware update of all connected in series KVM Switches
  • Rack mounting in 19-inch cabinet (1U) is possible.

Scope of delivery

  • KVM-switch
  • PS/2 KVM cable
  • USB KVM cable
  • Konsolkabel
  • Cable for firmware update
  • Stand-Set (4 pcs.)
  • Power supply unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 531.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)