• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KN1132V KVM changeover switch CAT 5 (RJ45) Keyboard 1920 x 1200 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Supported PC platform: USB
Product type

KVM changeover switch

No. of switchable PCs

32

Video via

CAT 5 (RJ45)

Video resolution

1920 x 1200 Pixel

Controller

Keyboard

Stackable

Yes

Rack mount option

Yes

Distributor/switch features

Rack-mounting option

Factory colour

Black

Weight

7.583

Length

43.36 cm

Width

41.21 cm

Height

4.4 cm

Dim

(L x W x H) 43.36 x 41.21 x 4.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341596 ATEN KN1132V KVM changeover switch CAT 5 (RJ45) Keyboard 1920 x 1200 Pixel

Description

1-Local/1-Remote Access 32-Port cat 5 KVM over IP Switch with Virtual Media (1920 x 1200)

This text is machine translated.