• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Audio interface Arturia MiniFuse 1 Monitor controlling, incl. software

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio interface

No. of 3.5 mm jacks

1 x

No. of 6.3 mm jacks

3 x

No of. 6.3 mm microphone inputs

1 x

No. of 6.3 mm headphone outputs

1 x

No. of USB type A ports

1 x

No. of XLRs

1 x

Interfaces

USB type A

Length

100 mm

Width

154 mm

Height

43 mm

Weight

0.4 kg

Features

Monitor controlling

incl. software

Factory colour

Champagne

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556148 Audio interface Arturia MiniFuse 1 Monitor controlling, incl. software

Description


The Arturia MiniFuse 1 Champagne is a portable audio interface with 1 input and 2 outputs, which is suitable for a variety of applications – be it for song recordings, guitars, podcasts or the production of music in the studio quality range. With a complete software package, which includes instruments, recording software and effects, the recording and production becomes child's play.

MiniFuse is part of the award-winning Arturia AudioFuse series. It is class-compliant and operates via USB so that no additional power supply is necessary. Simply plug in and start – recording has never been so easy.

The MiniFuse 1 offers an easy selection of inputs and outputs. The combined input makes it easy to connect XLR or 1/4" cables. The fast and compact USB-C connection allows you to connect it to your computer and additional USB devices such as MIDI keyboards (up to 250 mA) via the USB hub connection.

For audiophile the MiniFuse offers an impressive 110 dB dynamic response and an industry-leading input noise attenuation of -129 dB. This means that each recording offers unbelievable sound quality, rich dynamics and a clear, noise-free signal path – Ideal for studio recordings.

Thanks to its robust aluminum casing it is perfect for mobile producers, who can easily stow it in their bag and can take it everywhere, without having to fear of damages. The new Champagne color variant gives the interface a particularly noble look.

Whether on laptop or desktop, the MiniFuse works on PC and Mac and offers you total freedom to record. You can comfortably manage inputs, outputs, settings and firmware updates with the MiniFuse Control Center APP.

Another convenient feature is Loopback, a virtual channel that lets you record or stream additional audio sources from your computer, such as Clips for your podcast or backing tracks from your browser without using additional inputs.

Software included:

Ableton Live Lite
Analogue Lab Intro
Pre-1973
REV plate-140
Delay TAPE-201
Chorus JUN-6
Auto-Tune Unlimited (free 3 months)
GUITAR RIG 6 LE
Splice Creator Plan (3 months free)

This text is machine translated.

Features

  • Audio interface
  • 24 Bit/192 kHz
  • XLR/TRS combo input for microphones, line signals and instruments
  • +48 V phantom power can be switched
  • VU meter
  • Monitor level control
  • Headphone level control
  • Switchable direct monitoring
  • 2 line outputs: 6.3-mm jack, balanced
  • Stereo headphone output 6.3 mm jack
  • Built-in USB-A hub (USB-MIDI, max. 250 mA)
  • USB bus-powered

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)