• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Audio interface Audient iD24 Monitor controlling, incl. software

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10in / 14out USB-C audio interface

  • 10in / 14out USB-C audio interface2 x Class-A Audio Console microphone pre-amplifierLeading AD/DA converter of the class: 32-bit DAC converter technology and 126 dB dynamic scope1 x discrete JFET instrument inputMain and old speaker outputsPowerful headphone amplifier with independent DAC2 headphone outputs (1x 6.3 mm jack, 1x 3.5 mm jack)1 x ADAT input & output2 x fully symmetric insertsDSP mixer with extremely low latencyAudio loop-backScroll control3 x user-defined function keysDedicated dim and cut controller+48V, Pad and HPF switchesUSB 3.0 compatible24bit/ 96kHzWord clock outputAll-metal designIncludes extensive Audiet ARC download software package: Steinberg Cubase LE + Cubase LE 2, Steinberg Retrologue 2 Synth, TwoNotes Wall of SoundLoopmasters Sample Pack, Waldorf Edition 2 LE, free courses at the Produce Like a Pro Academy as well as G-Force M-Tron Pro LE

Technical specifications

  • OPTICAL IN/OUT; WORD CLOCK OUT; USB-C
Product type

Audio interface

No. of 3.5 mm jacks

3 x

No. of 6.3 mm jacks

4 x

No. of 6.3 mm headphone outputs

1 x

No. of 3.5 mm jacks

1 x

No. of XLRs

2 x

Length

13.4 cm

Width

19.8 cm

Height

6.6 cm

Weight

1150 g

Features

Monitor controlling

incl. software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2845678 Audio interface Audient iD24 Monitor controlling, incl. software

Description

With the iD24, Audienst presents the audio interface for producers and sound engineers. Equipped with two Audient Console Mic Preamps, first-class converters and an intuitive layout - ID24 effortlessly combines amazing audio performance with easy operation. Symmetric inserts, ADAT expandability and customizable monitor controls make studio-quality production easier than ever. Extend with digital I-Os: With the optical inputs and outputs of the ID24 you are always ready for bigger sessions, such as for recording drums or a live band. ADAT and SPDIF enable the iD24 to expand by up to 8 channels for microphone pre-amplifiers. Hardware Integration - Symmetric Inserts: Two symmetric insert points are available for integrating external outboard effects before conversion. The insert returns also provide direct access to the A/D converters. This results in the cleanest signal path, ideal for print-backs or the integration of external line-level sources. Other possible applications are the recording and mixing with hardware devices and the use of an external microphone pre-amplifier.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)