• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11467 H0 Semi-relief houses Schmidtstraße 18/20/22/24/26

1/7
Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Semi-relief houses Schmidtstraße 18/20/22/24/26

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Semi-relief houses Schmidtstraße 18/20/22/24/26

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 387 x 45 x 214 mm

Length

387 mm

Width

45 mm

Height

214 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585774 Auhagen 11467 H0 Semi-relief houses Schmidtstraße 18/20/22/24/26

Description

The semi-relief houses are ideal for our traditional townhouses of Schmidtstraße. They are the link to the plant background and save space. The five houses that can be arranged in any order are characterized by different floor heights and facade designs. In some buildings there are detailed and extensive shop facilities.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)