• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 37302 N Windmill

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Windmill

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

N

Type

Windmill

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 90 x 90 x 160 mm

Length

90 mm

Width

90 mm

Height

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380584 Kibri 37302 N Windmill

Description

Incl. power unit for rotating mill wings. 14-16 V =/~. Dimensions: L 7 x W 7,5 x H 15 cm. Level of difficulty: 2 (advanced learner)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)