• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12223 H0, TT House Sybille

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0/TT AU HOUSE SYBILLE

  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

TT

Type

House Sybille

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 110 x 85 x 80 mm

Length

110 mm

Width

85 mm

Height

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248077 Auhagen 12223 H0, TT House Sybille

Description

Practical single family house with balcony and terrace. Suitable for Suburban colony With pre-fabricated flower window

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)