• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 14457 N Guest house to forge

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N Guest house to forge

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

Guest house to forge

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 100 x 82 x 60 mm

Length

100 mm

Width

82 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486768 Auhagen 14457 N Guest house to forge

Description

Dorfschanke with beds house located in the annex. Picket Fence, benches and tables for the beer garden are included. Auhagen construction kit

This text is machine translated.

Features

  • Dim. (L x W x H): Inn: 100 x 82 x 60 mm, Annex: 92 x 59 x 60 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)