• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 272532 N Hunting lodge with high seat

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N hunting lodge with raised height

  • Patented
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

Hunting lodge with high seat

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 40 x 27 x 24 mm

Length

40 mm

Width

27 mm

Height

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244039 Faller 272532 N Hunting lodge with high seat

Description

Consist of hunting lodge, hunter stand and well.

Features

  • Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)