• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11472 H0 Townhouse Schmidtstraße 41

Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Townhouse Schmidtstraße 41

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Townhouse Schmidtstraße 41

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 100 x 100 x 215 mm

Length

100 mm

Width

100 mm

Height

215 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861596 Auhagen 11472 H0 Townhouse Schmidtstraße 41

Description

In addition to the clearly structured new facade, the rear yard design with lift shaft and the shop equipment with an extension option, the new travel agency also offers an extension option: During the installation of the kit, a lighting advertisement Article 58 102 LED lighting travel agency is also possible. Of course, equipment with the respective other advertising is also possible for both buildings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)