• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11475 H0 Farm shop

1/5
Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Farm shop

  • 'HO' in white letters on a black background.

Technical specifications

  • Farm shop 70 x 53 x 62 mm
  • Annex 58 x 39 x 33 mm
Size

H0

Type

Farm shop

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 70 x 53 x 62 mm

Length

70 mm

Width

53 mm

Height

62 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207214 Auhagen 11475 H0 Farm shop

Description

A smaller, wood-paneled annex building with extension houses a fish sale according to articles 11 474 and 11 476. Thanks to the two incense ovens, the sales point, which is equipped with counters, shelves, displays and scales, also offers on-site tasting. Seating is available for this purpose. Other decorations, including other goods to be sold, a fire bowl and trash cans round off the kit.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)