• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11476 H0 Boat house with slip system

1/4
Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Boat house with slip system

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Boat house with slip system

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 71 x 42 x 41 mm

Length

71 mm

Width

42 mm

Height

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207215 Auhagen 11476 H0 Boat house with slip system

Description

Small brick boat house with interior fittings: An oven, cupboards, pebbles, a workbench and a wind turbine (without function), which can be used to let boats on rails to water using elevator carriages. Parts for the creation of a floating boat bridge are included for further designing the water surface. This bridge and the two differently colored boats (one with outboard motor) are waterline models.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)