• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 223-10 A5 Log book No. of sheets: 40 White 10 pc(s)

Eco
1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 223-10 log book, A5, white

  • Approved by the tax office, for tax-proof KM80 pages for 858 journeys/book: For the exact demarcation of private and business tripsWell structured, so you don't forget any detailsWith annual billing, total overview and filling aidApproved by legal experts
  • A round stamp with a paragraph symbol in the centre. The text reads: 'Verified by Legal Experts'.
  • Underneath the text 'The Original', the words 'Forms since 1946' are displayed in a blue circle with white lettering.
  • Round logo with the text 'Made in Germany', with the German flag in black, red and gold positioned in the centre.
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Log book

No. of sheets

40

No. of pages (column format)

4

Paper size

A5

Factory colour

White

Cover colour

Blue

Spine colour

Blue

Paper type version

Chlorine-free

Forest Stewardship Council (FSC)

Yes

Cover material

Cardboard

Range of use

80 Seiten für 858 Fahrten

Promotional item type

Log Book

Certification

Forest Stewardship Council

Content

10 pc(s)

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814443 Avery-Zweckform 223-10 A5 Log book No. of sheets: 40 White 10 pc(s)

Description

The log book in pack 223 of AVERY ZWECKFORM in DIN A5 format is used as tax proof for km and for submission to the tax office. Anyone who uses his company car privately can save taxes significantly if he keeps a logbook. Because the tax office uses the 1% rule as standard. Alternatively, the Treasury requires a KM-proof for the tax recognition of the privately driven kilometers. The bound log book for passenger cars for 858 trips in white contains an annual report and total overview and is approved by the tax office. Avery Zweckform forms and forms are reliable, tried-and-tested help for your accounting and tax purposes and are regularly reviewed and updated by legal experts.

This text is machine translated.