• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6136 All-purpose labels 105 x 42.3 mm Paper White 1 pc(s) Permanent adhesive

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

105 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1 pc(s)

Label width

105 mm

Label height

42.3 mm

Format

A4

Contents

30 Sheet

Use

Universal

Printable

Yes

Label type

Universal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3454228 Avery-Zweckform 6136 All-purpose labels 105 x 42.3 mm Paper White 1 pc(s) Permanent adhesive

User & Safety Instructions

User & Safety Instructions 3454228 Avery-Zweckform 6136 All-purpose labels 105 x 42.3 mm Paper White 1 pc(s) Permanent adhesive

Description

Quality from label-experts: The white universal labels 6136 in Avery Zweckform format 105 x 42.3 mm adhere with strong permanent adhesion absolutely reliably on paper, cardboard, glass and many common plastics. The stickers (350 labels/pack + 70 labels EXTRA) are the premium solution for labeling brochure covers, documents and much more in office and home office or even home.

Ultragrip® makes ultra-efficient: The innovative ultragrip® technology with its noticeable profile on the label sheet ensures an ultra-precise and absolutely jam-free printer run. Regularly checked and confirmed for laser by TÜV SÜD. Ideal also for series printing and large print jobs. Suitable for all laser and inkjet printers In this way, you work efficiently and stress-free and create valuable time for the really important things.

Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The upper material of these chlorine-free bleached labels is made from FSC® certified paper from responsibly managed forests and other controlled sources.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)