• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6944-2021 Test label 2021 Orange Self-adhesive film (permanent) (Ø) 30 mm 30 mm 1 Set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVERY Zweckform test labels with year number (2021), vinyl, Ø 30 mm, can be handwritten, orange

  • Particularly resistant vinyl test labels
  • ideal for security marking of inventory and property
  • For simple manual labeling directly on site
  • Resistant to water, oil, cleaning agents, disinfectants and solvents

Technical specifications

  • Suitable for : Indoor, outdoor, equipment testing, labeling (maintenance and inspection)
Dim

(Ø) 30 mm

Product type

Test label

Type

Self-adhesive film (permanent)

years

2021

Factory colour

Orange

(Ø)

30 mm

Description

Prüfplaketten mit Jahreszahl (2021)

Content

1 Set

Material

Vinyl film

Features

Permanent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388751 Avery-Zweckform 6944-2021 Test label 2021 Orange Self-adhesive film (permanent) (Ø) 30 mm 30 mm 1 Set

Description

Test seals help to keep an overview of when the next test is due during the testing of equipment. The badges with year number "2021" are very clear, provide the necessary information at a glance and also work internationally. The orange, round test labels with Ø 30 mm in the practical dispenser booklet can be used very easily and directly on site.

The labels are made of especially weather- and scratch-proof vinyl. They are therefore also suitable for all objects that are stored outside or exposed to extreme conditions. They are resistant to water, oil, cleaning agents, disinfectants and solvents. Simply mark and stick the month with a foil pen or a hole punch. The test labels adhere reliably on many surfaces. In addition to pre-printed test seals, we also offer pre-punched A4 sheets for customizing and printing.

This text is machine translated.

Scope of delivery

  • 80 labels / 10 sheets of test labels