• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6988-2025 Test label Blue Self-adhesive film (Ø) 30 mm 30 mm 80 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 6988-2025, test tags, ⌀ 30 mm, 80 test tags/10 sheets, blue

  • Highly resistant vinyl test labels; resistant to water, oil, cleaning, disinfecting and solvents; Ideal for the safety marking of inventory and property; for simple manual labeling directly on site; environmentally friendly: climate-neutral product; reliable quality from the climate-neutral market leader Avery purpose form
  • Pictogram shows a permanent marker labelling a label with the note 'MARKER LABELABLE' in a circle.
  • 'Water-resistant' symbol featuring a water droplet, two arrows, and labelled with 'WATER-RESISTANT' at the top and bottom within a circle.
  • A symbol shows a cloud with rain and sun, surrounded by a circle with the text 'Weather Resistant'.

Technical specifications

Dim

(Ø) 30 mm

Product type

Test label

Type

Self-adhesive film

Factory colour

Blue

(Ø)

30 mm

Description

"Nächster Prüftermin"

Content

80 pc(s)

Material

Vinyl film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387071 Avery-Zweckform 6988-2025 Test label Blue Self-adhesive film (Ø) 30 mm 30 mm 80 pc(s)

Description

The blue test badges 6988-2025 in the round, Ø 30 mm format by AVERY are particularly weatherproof and resistant. 80 test labels on 10 sheet in a practical dispenser. The "Next Inspection" tags with 12 months and 2025-2030 are Ideal for individual marking of your inventory and property. The imprint on the labels is scratch-resistant and weatherproof and it can be easily individually written on the label using a marker pen. The labels adhere to many different surfaces and are resistant to water, oil, cleaning, disinfecting and solvents.

Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of durable vinyl film are produced in a climate-neutral way and the emissions of the material are compensated.

The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.

This text is machine translated.

Scope of delivery

  • 80 test badges / 10 sheets