• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6946-2021 Test label 2021 Orange Self-adhesive film (permanent) (Ø) 30 mm 30 mm 1 Set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVERY Zweckform test labels with year number (2021), peel-off film, Ø 30 mm, can be handwritten, orange

  • Tamper-proof and tamper-proof test labels
  • Breaks when pulled off into small individual parts
  • ideal for security marking of inventory and property
  • For simple manual labeling directly on site
  • Resistant to water, oil, cleaning agents, disinfectants and solvents

Technical specifications

  • Suitable for: Equipment testing, labeling (maintenance and inspection)
Dim

(Ø) 30 mm

Product type

Test label

Type

Self-adhesive film (permanent)

years

2021

Factory colour

Orange

(Ø)

30 mm

Description

Prüfplaketten mit Jahreszahl (2021)

Content

1 Set

Material

Film

Features

Permanent

Tamperproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388753 Avery-Zweckform 6946-2021 Test label 2021 Orange Self-adhesive film (permanent) (Ø) 30 mm 30 mm 1 Set

Description

Test labels are simply ideal for the testing of equipment that should be regularly carried out by the employer for the safety of his employees according to the statutory regulations. They are practical in handling and help to keep track of when the next test is due. The round orange test labels with Ø 30 mm in the practical dispenser booklet can be used very easily and directly on site. The badges with year number "2021" provide the necessary information at a glance and also work internationally.

The labels are completely peel-off by the special film and thus ensure an additional safety: If the test plate is tried to be removed, it falls into small particles and thus cannot be transferred. The test seals also withstand adverse conditions: They are resistant to water, oil, cleaning agents, disinfectants and solvents. Simply mark and stick the month with a foil pen or a hole punch. The test labels adhere reliably on many surfaces. In addition to pre-printed test seals, we also offer pre-punched A4 sheets for customizing and printing.

This text is machine translated.

Scope of delivery

  • 80 labels / 10 sheets of test labels