• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6990-2026 Test label Nächster Prüftermin Green Self-adhesive film (Ø x L) 30 mm x 30 mm 30 mm 80 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 6990-2026, test tags, ⌀ 30 mm, 80 test tags/10 sheets, green

  • Test labels that are safe from withdrawal and manipulation
  • Breaks when pulling out into small individual parts
  • Resistant to water, oil, cleaning, disinfecting and solvents
  • Ideal for security labeling of inventory and property
  • For easy manual labeling directly on site
  • A circle with the inscription 'Marker writeable' and a drawing of a marking pen with the word 'permanent'.
  • 'Remove Safely' Symbol: A file icon with a padlock in a circle. Signalling the protection or security of files.
  • 'Waterproof' logo featuring two water droplets and arrows in a circular arrangement, symbolising water resistance.
  • The image depicts a symbol for weather resistance: A cloud with sun and rain. Text 'Weather-Resistant' at the top and bottom in a circle.

Technical specifications

Dim

(Ø x L) 30 mm x 30 mm

Product type

Test label

Type

Self-adhesive film

Factory colour

Green

(Ø)

30 mm

Signage text

Nächster Prüftermin

Description

"Nächster Prüftermin"

Content

80 pc(s)

Material

Film

Width

30 mm

Length

30 mm

Features

Permanent

Tamperproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387076 Avery-Zweckform 6990-2026 Test label Nächster Prüftermin Green Self-adhesive film (Ø x L) 30 mm x 30 mm 30 mm 80 pc(s)

Description

The green test badges 6990-2026 in the round, Ø 30 mm format by AVERY are particularly safe for removal and manipulation. 80 test labels on 10 sheet in a practical dispenser. The "Next Test Date" labels with 12 months and the years 2026-2031 can only be removed in small individual parts, making it impossible for WAS to transfer the test label. They actively prevent manipulation and abuse. The test tags are Ideal for the individual identification of your inventory and property on site and are easy to label with marker. The labels adhere to many different surfaces and are resistant to water, oil, cleaning, disinfecting and solvents.

Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of safe document film are produced in a climate-neutral way, and the emissions of the material are compensated.

The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.

This text is machine translated.

Scope of delivery

  • 80 test badges / 10 sheets