• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 8001-20 Labels for label holders 120 x 80 mm Polypropylene White, Light grey 80 pc(s) Permanent adhesive

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Carrier labels 120 x 80 mm, pre-printed, A4

  • Innovative carrier labels with special surface coating
  • Can be stuck any number of times: Residue-free removal & re-pasting possible with all labels
  • Clean & clear: No cleaning costs, uniform labeling
  • Ideal for shelves and container boxes in warehouse & logistics
  • Climate-neutral product, greenhouse gas emissions compensated by certified climate protection projects

Technical specifications

  • Grammage 102 g/m²
  • Product features: Temperature-resistant, water-proof, water-/dirt-repellent
Product type

Labels for label holders

Label size

120 x 80 mm

Label material

Polypropylene

Factory colour

White

Light grey

Adhesion

Permanent adhesive

Content

80 pc(s)

Format

Rectangular

Rounded corners

Label width

120 mm

Label height

80 mm

Format

A4

Contents

20 Sheet

Use

Universal

Printable

No

Hand labelling

No

Label type

Glossy

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2889585 Avery-Zweckform 8001-20 Labels for label holders 120 x 80 mm Polypropylene White, Light grey 80 pc(s) Permanent adhesive

Description

For innovative, professional and efficient labeling in store houses & logistics!

The problem:
Frequently changing and thus costly labeling on Euroboxes, shelves, storage boxes, container boxes, transport boxes, Containers and other storage containers. The stripping of the labels often leaves unsightly label and adhesive residue.

The solution:
Our reliable, adhesive and robust carrier labels as application surface and the basis for multiple gluing with your label stickers!
The boxes are prepared once with the carrier label and the label is applied at the desired location. Now stick your label on this label carrier which can be all kinds of standard labels. The content/stock level and with it the label should change? No problem! Simply pull off your sticker from the carrier label and stick a new inscription on the carrier surface! Through the special surface coating of the carrier label the removal is very simple, clean and without glue residue!

The advantages:
- efficient, clean and time/cost saving
- One-off preparation/application, permanent application
- can be glued as often as you like
- Can be glued with all possible stickers
- Special surface coating enables very fast and easy removal of old labels
- No expensive cleaning costs when expensive removal of old labeling and adhesive residues
- Secure adhesion to low-energy plastics
- Resists wash processes of the containers
- Printed note always allows clear and clear labeling in the same place
- Different sizes available
- Ideal for complex goods movements & marking in warehouse & logistics
- Are equally perfect for all types of labeling in trade, hospitality, office or household & hobby

This text is machine translated.

More interesting products

(*All information is plus legal VAT)