• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform DLSFRIREV-1000 Multi-purpose labels 25 x 25 mm Paper Green 1 pc(s) Removable Manual labeling

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Avery Zweckform DLSFRIREV-1000, day labels, 25 x 25 mm, 1,000 labels/1 roll, green

  • Residue-free, white paper labels
  • With 5-language label "Friday" in green and text field for labeling
  • Clear and quick orientation thanks to different color coding of individual days
  • Ideal for food labeling according to HACCP specifications
  • Clean storage and convenient removal by dispenser box
  • Suitable for indirect contact with food
  • Reliable top quality from the market leader Avery purpose form

Technical specifications

Product type

Multi-purpose labels

Label size

25 x 25 mm

Label material

Paper

Factory colour

Green

Adhesion

Removable

Content

1 pc(s)

Format

Square

Label width

25 mm

Label height

25 mm

Suitable for

Manual labeling

Use

Marking

Printable

No

Hand labelling

Yes

Label type

Removable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773819 Avery-Zweckform DLSFRIREV-1000 Multi-purpose labels 25 x 25 mm Paper Green 1 pc(s) Removable Manual labeling

Description

Quality from label experts: The removable, white tag labels DLSFRIREV-1000 from Avery Zweckform with green print ""Friday"" in the 25 x 25 mm format for easy labeling with any pen are Ideal for efficient, clear and HACCP-compliant labeling in restaurants and food production. 1,000 arrears-free removable paper labels on roll in a practical dispenser box for an easy removal.

The stickers adhere reliably to a variety of surfaces, but can be removed after use without leaving adhesive residues. The daily labels with the labels for the weekday in 5 languages (English, French, German, Italian and Dutch) in appropriate color coding and a writable text field for the HACCP-compliant labeling are especially suitable e.g. for restaurant businesses, hotels, bakeries, large kitchens & cafeterias, direct marketers on weekly markets or in the food industry. The color-coordinated individual days (different weekdays also available in different colors) facilitate the tracking of product data as well as the production and consumption data of foodstuffs. Thanks to the practical, stable dispenser box, the labels can be removed quickly and easily on roll and kept clean. Paper labels are suitable for indirect contact with food.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)