• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform ELA027-500 All-purpose labels 210 x 297 mm White 500 pc(s) Laser printer, Laser, colour, Inkjet printer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

210 x 297 mm

Factory colour

White

Content

500 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Contents

500 Sheet

Suitable for

Laser printer

Laser, colour

Inkjet printer

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759753 Avery-Zweckform ELA027-500 All-purpose labels 210 x 297 mm White 500 pc(s) Laser printer, Laser, colour, Inkjet printer

More interesting products

(*All information is plus legal VAT)