• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform J4785-20 Name badge (W x H) 80 mm x 50 mm 200 pc(s)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform J4785-20, name labels, 80 x 50 mm, 189 g/m², 200 labels/20 sheets

  • White labels made of acetate silk with reliable adhesive force on clothes
  • Removable
  • Not suitable for leather, silk, velvet & sensitive textiles
  • Name stickers are the perfect alternative to plastic labels
  • Easy to label with the free online label designer
  • Ideal for seminars, conferences or events
  • Suitable for all standard laser printers
  • An icon featuring a computer screen and a smartphone, surrounded by 'Inclusive Designer'. Symbolises inclusive design.
  • A circular symbol with an arrow points to 'Rückstandsfrei Ablösbar', which means that something can be removed without leaving any residue.

Technical specifications

Product type

Name badge

Factory colour

White

Content

200 pc(s)

Width

80 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393401 Avery-Zweckform J4785-20 Name badge (W x H) 80 mm x 50 mm 200 pc(s)

Description

Quality from label-experts: The self-adhesive, detachable name-labels J4785-20 for inkjet printers from Avery Zweckform in the format 80 x 50 mm simplify the organization of events, seminars and conferences. 200 white, printable name labels on 20 sheet

The rectangular name plates made of flexible foil material adhere reliably to clothes and textiles and can be removed again without any residues. The rear punching of the name plates allows easy removal of name labels and backing film for later use. The name labels provide a guaranteed jam-free printer run on all popular inkjet printers. In this way, you work efficiently and stress-free and create valuable time for the really important things.

Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.

Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The labels made of PVC-free foil are produced in a climate-neutral way, the Emis versions of the material are compensated.

This text is machine translated.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)