• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4773REV-20 Label film 63.5 x 33.9 mm Polyester film White 480 pc(s) Removable Laser, colour, Laser prin

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 480 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L4773REV-20 Weather-proof labels, removable, 63.5 x 33.9 mm, 20 sheets/480 labels, white

  • Durable, white film labels for strong adhesion. RemovableOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for temporary markings indoors and outdoors. For labeling inventory, shelves, storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

  • Suitable for e.g.: inventory labelling
Product type

Label film

Label size

63.5 x 33.9 mm

Label material

Polyester film

Factory colour

White

Adhesion

Removable

Content

480 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

33.9 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Address

Marking

Marking

Point out

Highlight

Universal

Labeling

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274910 Avery-Zweckform L4773REV-20 Label film 63.5 x 33.9 mm Polyester film White 480 pc(s) Removable Laser, colour, Laser prin

Description

The detachable, weather-proof labels L4773REV-20 in 63.5 x 33.9 mm format for laser printers from AVERY ZWECKFORM are characterized by extreme durability in indoor and outdoor areas. 480 matt coated polyester film labels on 20 sheets. The stickers adhere very strongly and can be detached without leaving any residues of adhesive and are thus particularly suitable for temporary marking in stock and production, as inventory and property labels or for promotions and temporary product labels. The tear and water-resistant film labels are much more durable than paper labels, they are oil, dirt, UV and temperature resistant (-20° to +80°C) and washable.Design and print your waterproof labels quickly and easily - with the free Avery Zweckform label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)