• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4774-8 Label film 99.1 x 139 mm Polyester film White 32 pc(s) Permanent adhesive Laser, colour, Laser p

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 32 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L4774-8 Weather-proof film labels, 99.1 x 139 mm, 8 sheets/32 labels, white

  • Durable, white film labels for strong and permanent adhesionOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For signage, inventory, storage and shelf identificationSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

99.1 x 139 mm

Label material

Polyester film

Factory colour

White

Adhesion

Permanent adhesive

Content

32 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

139 mm

Format

A4

Contents

8 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Shipping

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594846 Avery-Zweckform L4774-8 Label film 99.1 x 139 mm Polyester film White 32 pc(s) Permanent adhesive Laser, colour, Laser p

Description

The white, weather-proof labels L4774-8 in 99.1 x 139 mm format for Avery ZWECKFORM laser printers are characterized by extreme durability in indoor and outdoor areas. 32 matt coated polyester film labels on 8 sheets. Due to their strong, permanent adhesion, they are particularly suitable for weatherproof and permanent marking. The tear and water-resistant film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), seawater-resistant and washable.Design and print your waterproof labels quickly and easily - with the free Avery purpose form label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)