• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4775REV-20 210 x 297 mm Film White 20 pc(s) Removable Label film

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label film

Label size

210 x 297 mm

Label material

Film

Factory colour

White

Adhesion

Removable

Content

20 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Address

Marking

Marking

Point out

Highlight

Universal

Labeling

Printable

Yes

Label type

Address label

Labeling

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274912 Avery-Zweckform L4775REV-20 210 x 297 mm Film White 20 pc(s) Removable Label film

More interesting products

(*All information is plus legal VAT)