• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L6015-25 CD labels Ø 117 mm Paper White 50 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser

EAN:
Part number:
Item no:
Eco
1/11
Fast track dispatch on Tue 27 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform CD label set "Classic Size"

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

CD labels

Label size

Ø 117 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

50 pc(s)

Format

Circular

Label width

117 mm

Label height

117 mm

Label diameter

117 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

CD/DVD/storage media

Labeling

Shape

Marking

Sort

Organizing

Printable

Yes

Features

Opaque

Suitable for

Inkjet and laser printers, colour laser

Paper type

Standard

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 978612 Avery-Zweckform L6015-25 CD labels Ø 117 mm Paper White 50 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser

Description

White, opaque CD labels for professional CD labelling, archiving, etc. Includes centring tool. Suitable for inkjet and laser printers.

Features

  • Classic Size with 41 mm core hole

Hints

Suitable for inkjet, laser and colour laser printers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)