• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7782-25 Label film 63.5 x 38.1 mm Polyester film Transparent 525 pc(s) Permanent adhesive Laser printer

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 525 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform L7782-25 transparent labels, A4, 63.5 x 38.1 mm, 25 sheets/525 labels, transparent

  • Transparent film labels for strong and permanent adhesion. Almost invisible after stickingOil, dirt & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for product labels or for marking and labeling on glass, plastic, metal & glossy surfacesSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

63.5 x 38.1 mm

Label material

Polyester film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

525 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

38.1 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Use

Labeling

Ornamental

Shape

Marking

Marking

Organizing

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677916 Avery-Zweckform L7782-25 Label film 63.5 x 38.1 mm Polyester film Transparent 525 pc(s) Permanent adhesive Laser printer

Description

With the glossy, transparent labels L7782-25 for laser printers in the rectangular 63.5 x 38.1 mm format of AVERY ZWECKFORM, labels appear on glossy surfaces as directly printed. 525 transparent stickers made of robust polyester film on 25 sheets. The crystal-clear, transparent labels are ideal as product labels or for labeling glass, plastic, metal and other glossy surfaces. They are also resistant to oil, dirt and temperature (-20°C to +80°C), splash water and tear. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)