• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7784-25 Label film 210 x 297 mm Polyester film Transparent 25 pc(s) Permanent adhesive Laser, colour, L

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery L7784-25 printer label

  • Transparent film labels for strong and permanent adhesion. Almost invisible after stickingOil, dirt & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for glass, plastic, metal & glossy surfacesSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

210 x 297 mm

Label material

Polyester film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

25 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Shipping

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430284 Avery-Zweckform L7784-25 Label film 210 x 297 mm Polyester film Transparent 25 pc(s) Permanent adhesive Laser, colour, L

Description

You’ve got a professional product to sell so you want it to look professional on the shelves. Whatever sized products you are selling it’s easy to get the look you want when you use these Crystal Clear Labels. You just cut the printed labels down to the right size and shape and place them on your products for a stylish, transparent look. There’s no need to pay for external suppliers to print your labels, or even wait for them to be delivered. Just sit at your desk and design your own product labels using the free software. They can then be on the shop floor in minutes. - These clear labels are made from a glossy material and are perfect for use on glass, polished surfaces, plastics and metal. - They provide a stylish and highly transparent look on your products for sale, files and office equipment. - Durable (oil, dirt, splash and tear proof) guaranteeing a long-lasting premium result. - Save time with FREE Avery templates and software for Microsoft® Office. Easy to download, easy to use. Product Description:.
- 210 x 297 mm. - Laser / Colour Laser. - For: Product Labelling & Selling / Organising & Filing. - Colour: Clear. - 25 Total Labels. - Works best with: organising / product labelling / shelf labelling / brochure and catalogue labelling / office equipment. - 25 Sheets per Pack. - Permanent Adhesive. - 1 Label per Sheet. - Coating: Glossy. - Rectangular. - on A4 sheet. - Polyester film.

More interesting products

(*All information is plus legal VAT)