• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7912-10 Label film 63.5 x 33.9 mm PE film White 240 pc(s) Permanent adhesive Laser, colour, Laser print

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 240 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform L7912-10 Ultra-resistant film labels, 63.5 x 33.9 mm, 10 sheets/240 labels, white

  • Durable, white film labels for extremely strong and permanent adhesionOil, dirt, UV & temperature resistant (-40°C to +150°C), water and sea water resistant, stretchable. Cleaning, disinfection and solvent resistantEnvironmentally friendly: Climate-neutral product, PVC-free, Made in Germanyideal for outdoor use, property marking, warning and warning labels and identification in storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

63.5 x 33.9 mm

Label material

PE film

Factory colour

White

Adhesion

Permanent adhesive

Content

240 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

33.9 mm

Format

A4

Contents

10 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1408856 Avery-Zweckform L7912-10 Label film 63.5 x 33.9 mm PE film White 240 pc(s) Permanent adhesive Laser, colour, Laser print

Description

The white, ultra-resistant film labels L7912-10 in the format 63.5 x 33.9 mm from AVERY ZWECKFORM are characterized by a high durability for the highest demands in the interior and outer space. 240 matt coated film labels made of stretchable polyethylene on 10 sheets. Due to the strong, permanent adhesion even on difficult surfaces, they are particularly suitable for marking in production and in storage, for marking of ownership, labeling of containers or for signage. The seawater-resistant film labels are ultra-resistant, water and weather-proof, oil, dirt, UV and temperature resistant (-40° to +150°C). In addition, the washable and age-resistant labels are resistant to many solvents and cleaning agents. Design and print your stickers quickly and easily - with the free Avery Zweckform label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated. Made in Germany.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)