• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen Door alarm White Set incl. motion detector, incl. remote control 90 dB 100021

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Small kit guard Avidsen 100021

  • The infrared detector can be simply placed on a piece of furniture or on
  • Wall mount
  • Motion detection up to a distance of 8 m.
  • Detection of the door opening by means of magnet
  • The activated alarm is triggered as soon as a presence or a motion is detected. The siren is triggered to report the presence of an intruder
  • The alarm can be activated/deactivated via the remote control

Technical specifications

Product type

Mini alarm system

Component

Door alarm

Viewing width

8 m

Radio frequency

433 MHz

Factory colour

White

Features

incl. motion detector

incl. remote control

Mounting type

Wall-mounted

Sound pressure

90 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734034 Avidsen Door alarm White Set incl. motion detector, incl. remote control 90 dB 100021

Information

Information 3734034 Avidsen Door alarm White Set incl. motion detector, incl. remote control 90 dB 100021

Description

MINI ALARM SET
Secure your home with this completely autonomous mini alarm featuring an infrared detector and two door opening detectors, one of which is equipped with a 90-decibel siren.

This text is machine translated.

Scope of delivery

  • 1 movement detectors
  • 1 door opening sensor
  • 1 door opening detectors with built-in siren
  • 1 remote control

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)