• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen Door intercom (2 households) Corded Indoor video panel Silver, White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cabled video telephone Elia 2 Family Avidsen 112303

  • Suitable for all living environments and two families
  • Two call buttons are located on the street-side door entry system
  • Installation possible up to 100 meters between your street side door entry system and the monitor
  • Controls the door opener and the door opener
  • Works for two families with an additional monitor (Part No. 112304 not included in the delivery)
  • Simple and fast installation, 2-wire technology
  • Polarity Protect-function to avoid incorrect connections
  • Ease of use
  • Night view through IR-LEDs
  • Background lighting of name plate
  • Door Check: Allows you to discreetly watch the front of your house, even if no one rings
  • 7-inch screen with touch keys
  • Choice of 6 ringtones
  • Designed for longevity
  • IP44 and IK08-certified, the door entry system is weather-proof and shock proof

Technical specifications

  • Product dimension, width: Monitor: 218 mm / external unit: 76.7 mm
  • Product dimension, height: Monitor: 124 mm / external unit: 155.7 mm
  • Product dimension, depth: Monitor: 19 mm / external device: 41.7 mm
Product type

Door intercom (2 households)

Component

Indoor video panel

Units

2

Features

Backlit nameplate

Transfer type

Corded

100 m

Mounting type (interior)

Wall

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium (brushed)

Factory colour

Silver

White

Type

Ecological design with focus on longevity and recycled materials

Power supply (LOV)

via PSU

Max. cable length

100 m

Display type

Touch colour display

Screen size diagonal (cm)

18 cm

Screen size diagonal (inches)

7 inch

Camera type

Sensor C-MOS Colour 420TVL
Adjustable lens
Night vision with invisible IR LEDs

Max. viewing angle hor.

110°

Vertical viewing angle

65°

Tunes

6

Max. bell volume

85 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734027 Avidsen Door intercom (2 households) Corded Indoor video panel Silver, White

Information

Information 3734027 Avidsen Door intercom (2 households) Corded Indoor video panel Silver, White

Description

RECEIVE YOUR GUESTS ESPECIALLY COMFORTABLY
The Avidsen video intercom system ÉLIA 2 families allows two households to manage visitors' reception easily and securely. The 7-inch screen and aluminum door entry system offer both families the opportunity to see and talk to visitors in real time. It has a double function for door lock or door as well as night vision and thus offers all the functions of a modern video door entry system. The video intercom system ÉLIA 2 families adapt to all living conditions thanks to a range of 100 meters between the house and the door intercom system. An additional screen (Part No. 112304, not included) is optionally available and enables every family to manage the access to their house.
Choose the Avidsen Élia 2 family video phone to easily manage your visitors' access.

This text is machine translated.

Features

  • Their environmentally friendly approach makes the video intercom ÉLIA 2 families unique. It was developed from an ecological point of view, with a screen made 70% of recycled plastic, and a road-side door intercom made of brushed aluminum, made 100% of recycled material and not painted to limit the use of chemicals.

Scope of delivery

  • 1 7" color monitor
  • 1 door station
  • 1 Power supply
  • 1 monitor wall mount
  • Mounting screws
  • 1 quick start instructions

More interesting products

(*All information is plus legal VAT)