• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen Door/window alarm White Set 120 dB 100023

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door and window alarm

  • Siren sounds with 120 dB,

Technical specifications

  • Alarm duration: 30 seconds
  • Operating temperature: -10 °C to + 60 °C.
  • Special features: The device has an integrated siren and a red indicator light (LED).
  • Coupling: You can connect up to 30 remote controls to the device
Product type

Door/window alarm

Dim

(W x H x D) 33 x 107 x 18 mm

Component

Door/window alarm

Power supply (LOV)

battery-powered

Receiver size

Detector:107 x 33 x 18 mm (Height x Width x Depth)

Transmitter dimensions

Magnet 45 x 12 x 13 mm mm

Radio frequency

433.92 MHz

Factory colour

White

Mounting type

Self-adhesive

Width

33 mm

Height

107 mm

Depth

18 mm

Sound pressure

120 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734036 Avidsen Door/window alarm White Set 120 dB 100023

Information

Information 3734036 Avidsen Door/window alarm White Set 120 dB 100023

Description

Equip your door with the Avidsen small doorguard mini-door/window alarm, to protect it from unwanted intruders.

This text is machine translated.

Scope of delivery

  • 1 Mini-Alarm with magnet for opening recognition
  • 2 AAA batteries for Alarm

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)