• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen Door/window alarm White Set incl. remote control 120 dB 100022

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small door guard control 120 dB siren

  • Detection of the door opening by means of magnet
  • The activated alarm is triggered as soon as the door is opened
  • The 120 dB siren is triggered to signals the presence of an intruder
  • The alarm can be activated/deactivated via the remote control
  • The remote control is compact and fits comfortably on the keychain of the owner

Technical specifications

  • Operating temperature from -10 °C to 60 °C
  • Max. EIRP 10 dBm
Product type

Door/window alarm

Dim

(W x H x D) 43 x 97 x 22 mm

Component

Door/window alarm

Power supply (LOV)

battery-powered

Receiver size

Receiver (detector) 97 mm x 43 mm x 22 mm

Transmitter dimensions

Transmitter (remote control) 67 x 32 x 13 mm mm

Alarm zones

4 zones

Operating voltage

3 V

Radio frequency

433.92 MHz

Factory colour

White

Features

incl. remote control

Mounting type

Self-adhesive

Width

43 mm

Height

97 mm

Depth

22 mm

Sound pressure

120 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734035 Avidsen Door/window alarm White Set incl. remote control 120 dB 100022

Information

Information 3734035 Avidsen Door/window alarm White Set incl. remote control 120 dB 100022

Description

Protect a single-door room (studio, garden house) simply and effectively with this mini alarm Avidsen small doorguard control, complete with remote control. Its 120 dB siren equivalent to a police siren effectively deters even the smallest burglary attempt.

This text is machine translated.

Scope of delivery

  • 1 remote control
  • 1 opening detector with built-in siren
  • 1 CR2032 battery for the remote control included
  • Includes 2 AAA batteries for the detector

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)