• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen Video door intercom Door intercom module, Monitor

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Avidsen Video door intercom Door intercom module, Monitor

  • Simplified installation
  • Wireless installation: Quick and easy to perform
  • This video door entry system is suitable for houses with which no power connection is available at the gate
  • The monitor is installed quickly: You can either mount it on the wall or use the stand to set it up on any level surface
  • Suitable for all living environments
  • 200 m range (free field) between house and gate
  • Controlling a motorized gate is possible
  • Control of a door with electric door opener possible (in this case, an additional, optionally available transformer is required, which is not included in the delivery)
  • The advantages of a solar-powered door entry system
  • You save electricity and lower your electricity bill
  • The door entry system is independent of mains power and independent of the mains
  • The operating time(1) is extended by the internal battery
  • If required, the battery can be quickly charged via the USB-type-C connection

Technical specifications

  • Dimensions (internal unit) 124 (H) x 218 (W) x 20 (D) mm
  • Dimensions (external unit) 187 (H) x 68 (W) x 46 (D) mm
  • IP44 Weather Protection (External Unit)
  • Operating temperature from -10 °C to +50 °C
  • Independent operating time without sun is 3 months (for a 1-minute call during the day)
  • .Control of electric door opener and gate via potential-free contact (12 V/2 A)
Product type

Video door intercom

Component

Door intercom module

Monitor

Features

Backlit nameplate

200 m

Mounting type (interior)

Wall

Stand

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Resolution

800 x 480 px

Type

Monitor 70% made of recycled plastic, door intercom 70% made of recycled aluminum

Power supply (LOV)

via PSU

rechargeable

Display type

Touch colour display

Screen size diagonal (cm)

18 cm

Screen size diagonal (inches)

7 inch

Camera type

1/2.7" CMOS sensor
Night vision by invisible IR LEDs
Viewing angle: 125°

Max. viewing angle hor.

125°

Tunes

6

Max. bell volume

85 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734029 Avidsen Video door intercom Door intercom module, Monitor

Information

Information 3734029 Avidsen Video door intercom Door intercom module, Monitor

Description

A WIRELESS SOLAR VIDEO DOOR ENTRY SYSTEM THAT ALLOWS YOU TO GREET YOUR VISITORS
The video door entry system Avidsen Élia solar wave has a 7" screen and a wireless door entry system. It is characterized by its mains independence, which through a battery and a into the
Door intercom 3.8-watt integrated solar module is reached. With a wireless range of 200 m in the open field the video door intercom system adapts to all home configurations. Élia Solar Wave has a dual opening control which can operate both the electric door opener* and the motorized door. This video door entry system consists of a large part of recycled materials and inserted into any interior with its simple and attractive design.

This text is machine translated.

Scope of delivery

  • 1 7" color display, white, with touch-sensitive keys
  • 1 door station with built-in visor, battery and solar panel
  • Hardware
  • 1 USB-C power cable

More interesting products

(*All information is plus legal VAT)