• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON ADE-SRC Network adapter 1000 MBit/s Gigabit LAN (1 Gbps) , USB C® (USB 3.1 1st gen)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON ADE-SRC Gigabit Ethernet 10/100/1000 adapter - USB 3.1 type C

  • External network adapter:
  • USB 3.1 type C on LAN (RJ45)
  • With 10/100/1,000 Mbit support
  • High compatibility

Technical specifications

  • Dimensions: 25 x 17 x 61 mm (W x H x D)
  • Material: plastic
  • Colour, black
  • Chip set: Realtek RTL8153
  • Cable length: 150 mm.
  • Compatibility (modes): Full duplex flow control (IEEE 802.3x), IEEE 802.3ab 1000base-T, IEEE 802.3u 100Base-TX, IEEE 802.3 10base-T, IEEE 802.1p layer 2 priority encoding at decoding, IEEE 802.1Q VLAN tagging, wake-on LAN
Product type

Network adapter

Interfaces

Gigabit LAN (1 Gbps)

USB C® (USB 3.1 1st gen)

No. of Gigabit LANs

1 x

Transfer rate

1000 MBit/s

No. of USB 3.0 ports

1 x

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001026 AXAGON ADE-SRC Network adapter 1000 MBit/s Gigabit LAN (1 Gbps) , USB C® (USB 3.1 1st gen)

Description

If you need an additional LAN port at your laptop or desktop PC or do not have a RJ45 port with support for Gigabit LAN, but still wants to be connected to the network at up to 1,000 Mbit per second, this can be achieved with the ADE-SRC Gigabit Ethernet 10/100/1000 Adapter from AXAGON offered here.

The black adapter is connected to the computer via USB 3.1 type C. Connect the network cable at the other end. An integrated Realtek RTL8153 chip handles the translation of data from RJ45 to USB. The adapter thereby supports full duplex flow control.

This text is machine translated.

System requirements

  • Compatibility (OS): Microsoft Windows 8 /10 (32-bit, 64-bit); Mac OS 10.6 and higher; Linux 2.6.14 or higher

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)