• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON ADE-TXPD Network adapter USB C® (USB 3.2 1st gen), RJ45, USB® C Power Delivery

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON ADE-TXPD Gigabit Ethernet Adapter, USB-C - Titanium gray

  • Ethernet adapter from AXAGON
  • USB-C to Gigabit Ethernet
  • Made of aluminium
  • Simple and compact
  • With cable extension
  • Compatible with Nintendo switch

Technical specifications

  • Dimensions: 76 x 24 x 16 mm (W x H x D)
  • Weight: 28 g (including cable and adapter)
  • Input: USB 5 Gbps (USB 3.2 Gen 1 / USB 3.0); Backward compatible with USB 480 Mbps (USB 2.0) and USB 1.1; compatible with Thunderbolt 3 and 4; connected to computer, Nintendo switch, tablet or phone via USB-C connector or connected adapter via USB-A connector
  • Output: Gigabit Ethernet interface with RJ-45 connector for UTP or STP cable connection; Supported transfer speeds of the Ethernet interface: 10/100/1000 MB/s; Supported specifications: IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3ab 1000Base-T
  • ASIX AX88179A chipset
  • Support of IPv4/IPv6 packet Checksum Offload Engine (COE), TCP Large Send Offload V1 and V2, IEEE 802.1Q VLAN tagging, IEEE 802.3az EEE (Energy Efficient Ethernet), IEEE 1588/802.1AS timestamp, Jumbo frame, Auto MDI/MDIX
  • Full plug-and-play and hot-plug support
  • Support of Wake-on-LAN function in different modes
  • Advanced Power management functions
  • Two LEDs to display network activity and connection to the network
Product type

Network adapter

Interfaces

USB C® (USB 3.2 1st gen)

RJ45

USB® C Power Delivery

No. of Gigabit LANs

1 x

No. of USB 3.0 ports

2 x

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735036 AXAGON ADE-TXPD Network adapter USB C® (USB 3.2 1st gen), RJ45, USB® C Power Delivery

Description


AXAGON ADE-TXPD - USB-C to Gigabit Ethernet Adapter
The external network card AXAGON ADE-TXPD easily transforms your USB-C or USB-A 3.2 Gen 1 port into a Gigabit Ethernet port. With support for transfer speeds of 10/100/1000 Mbit/s, this adapter offers a reliable network connection for computers, tablets or telephones that do not have an RJ-45-connection. The ADE-TXPD complements missing network ports, adds an additional network card, or replaces non-functioning ports.

The AXAGON ADE-TXPD is easily compatible with the Nintendo switch and therefore provides a wired Internet connection, which works much more stable than a wireless connection. So you can play your online games freely without any jerks and delays. A power connection is still provided by the USB-C slot on the AXAGON ADE-TXPD.

This LAN adapter offers a wide range of features such as IPv4/IPv6 checksums, crossover detection and auto-correction, TCP large send offload, support for various Wake on LAN function modes, working with VLAN, and advanced Power management features. No external software is required.

The adapter's metal housing is made from aluminum and provides perfect mechanical protection and excellent heat dissipation. Thanks to its small size and light design it is an ideal accessory for laptops and other mobile devices.

This text is machine translated.

System requirements

  • Windows, MacOS, iPad OS, iOS, Linux, Chrome OS, Nintendo switch system software, and Android

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)