• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB-C® docking station Charging function, USB-C® powered

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON HMC-WL9 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs):
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features: Charging function, USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Interfaces

USB-C

HDMI out

USB

RJ45

Suitable for

Universal

Supported monitors

2

Cable length

1 m

Factory colour

Grey

Features

Charging function

USB-C® powered

Width

84 mm

Height

140 mm

Depth

84 mm

Weight

440 g

Dim

(W x H x D) 84 x 140 x 84 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642466 AXAGON USB-C® docking station Charging function, USB-C® powered

Description

The AXAGON HMC-WL9 is a versatile 9in1 USB-C docking station for modern laptops, tablets and smartphones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)