• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB-C® docking station Compatible with (brand): Universal

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON HMC-5G21 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, USB-A, HDMI®
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

USB-A

HDMI®

Suitable for

Universal

Factory colour

Black

Width

40 mm

Height

12 mm

Depth

105 mm

Weight

60 g

Dim

(W x H x D) 40 x 12 x 105 mm

Compatible with (brand)

Universal

Distributor/switch features

+ USB C connector

Interfaces (output)

USB type A

USB C®

HDMI™

Port

2+2 ports

Cable specs

USB 3.1 2nd Gen

Transfer rate (max.)

10 GBit/s

No. of outputs

4 x

Used at

External

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461967 AXAGON USB-C® docking station Compatible with (brand): Universal

Description

USB-C 5in1 hub, HDMI, 2× USB A, 2× USB-C, Power delivery 60 W, USB-C 3.1 port with 10 Gbit/s, 13 cm cable length, Thunderbolt compatible, robust aluminum housing, plug-and-play

This text is machine translated.

Features

  • Cable connected
  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • USB Power Delivery
  • Plug & Play

More interesting products

(*All information is plus legal VAT)