• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB-C® docking station USB-C® powered

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON HMC-CUB83X2 USB-C® docking station

  • Connection A (or inputs): USB-C® 10 Gbps
  • Connecton B (or outputs): DisplayPort socket, HDMI socket, RJ45 socket, USB 3.2 2nd Gen (USB 3.1), USB-C®
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features: USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB-C® 10 Gbps

Type B

DisplayPort socket

HDMI socket

RJ45 socket

USB 3.2 2nd Gen (USB 3.1)

USB-C®

Interfaces

USB-C

RJ45

HDMI out

Suitable for

Universal

Supported monitors

2

Cable length

15 cm

Factory colour

Grey

Features

USB-C® powered

Width

107 mm

Height

15 mm

Depth

45 mm

Weight

66 g

Dim

(W x H x D) 107 x 15 x 45 mm

Cable specs

USB 3.2 2nd Gen

Transfer rate (max.)

10 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642465 AXAGON USB-C® docking station USB-C® powered

Description

The AXAGON HMC-CUB83x2 is a compact 7in1 USB-C docking station for notebooks, tablets and smart phones with Hohem connectivity requirements

This text is machine translated.

More interesting products

(*All information is plus legal VAT)