• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BVS 1-01P Cable TV amplifier 15 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable TV amplifier

Noise factor

4 dB

Dim

(W x H x D) 110 x 87 x 25 mm

No. of outputs

1 x

No. of inputs

1 x

Output level

96 dBµV

Max. frequency

1218 MHz

Min. frequency

5 MHz

Width

110 mm

Height

87 mm

Depth

25 mm

Passive return channel

5...204 MHz

Amplification

15 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639984 Axing BVS 1-01P Cable TV amplifier 15 dB

User & Safety Instructions

User & Safety Instructions 3639984 Axing BVS 1-01P Cable TV amplifier 15 dB

Description

Scope of delivery

  • .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)