• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing CKS 7-51 Coax connector Compression Connections: IEC coax connector, IEC coax connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coax IEC plug compression

  • 'Energy efficiency class A+' is displayed in black text as the key feature.

Technical specifications

  • Mounting with compression tool lwa 8-00.
Product type

Coax connector

Content

1 pc(s)

Connections

IEC coax connector

IEC coax connector

Cable features

Compression

Connector type

Plug, straight

Impedance

75 Ω

Factory colour

Silver

White

Material (details)

NITIN-coated (anti-allergen)

Impedance

75 Ω

Stripping length

7/6 mm

Connection

Compression

Standards

Axial 50083-2/A1, class A

Documents & Downloads

Datasheet

Datasheet 1318324 Axing CKS 7-51 Coax connector Compression Connections: IEC coax connector, IEC coax connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1318324 Axing CKS 7-51 Coax connector Compression Connections: IEC coax connector, IEC coax connector 1 pc(s)

Description

System requirements

  • Can be used for coaxial cable with dielectric diameter of 5.1 mm

What kind of SAT Antenna Connectors & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)