• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TAA00400 DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 24 dB Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Outdoors

Dim

(W x H) 255 mm x 275 m

Type

Planar antenna

Reception

DAB+

DVB-T2 (aerial)

DVB-T (aerial)

DAB

FM

Weight

0.78 kg

Factory colour

Black

Width

255 mm

Height

275 m

Tuner

DAB

DAB+

FM

Amplification

24 dB

Documents & Downloads

Datasheet

Datasheet 3639996 Axing TAA00400 DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 24 dB Black

User & Safety Instructions

User & Safety Instructions 3639996 Axing TAA00400 DVB-T/T2 active planar antenna Indoors, Outdoors Amplification: 24 dB Black

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)