• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Indoor antenna for DVB-T2

  • Antenna with extremely low-noise reception unit
  • Power supply possible via every USB interface (TV or PC)
  • Can be placed in horizontal or vertical position
  • 24kt gold-plated contacts

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Type

Planar antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

470 - 790 MHz

Weight

588 g

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 2305345 Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors Black

User & Safety Instructions

User & Safety Instructions 2305345 Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors Black

Conformity certificate

Conformity certificate 2305345 Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors Black

Description

The Oehlbach Scope vision is a compact indoor antenna that offers outstanding DVB-T2 HD reception. This is demonstrated by numerous user evaluations and tests in the trade press – including a test victory at the Stiftung Warentest. Scope vision claimed to be on the winning podium against 13 other models. The chic DVB-T2 HD-antenna works with every DVB-T and DVB-T2 HD receiver. So you are already prepared for the upcoming conversion from DVB-T to DVB-T2 HD and can then simply continue to use the antenna.

This text is machine translated.

Scope of delivery

  • USB-/antenna cable 1.8m
  • USB power supply, metal
  • Base
  • User manual

Hints

DVB® and DVB-T2® are trademarks of the DVB project. The logo for DVB-T2® used on this packaging is the property of the DVB project. The use of this logo has been approved by Oehlbach Kabel GmbH.
DVB-T2 HD is an initiative of ARD, Medienanstalten, Mediengruppe RTL Deutschland, ProSiebenSat.1 Media SE, VPRT and ZDF We don't use their logo, we just mention the name "DVB-T2 HD" so customers know that our device is compatible.

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)