• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein BZD 32 DVB-T/T2 active planar antenna Indoors Amplification: 18 dB White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein BZD32 DVB-T2 flat antenna

  • Vertical and horizontal positioning
  • Space-saving design
  • Amplification 18 dB

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Dim

(L x W x H) 250 cm x 140 mm x 195 mm

Length

250 cm

Type

Planar antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

174 - 230 MHz

470 - 790 MHz

Weight

500 g

Factory colour

White

Width

140 mm

Height

195 mm

Amplification

18 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541466 Kathrein BZD 32 DVB-T/T2 active planar antenna Indoors Amplification: 18 dB White

Description

The BZD32 is an active antenna for the reception of digital terrestrial TV and radio signals in the VHF and UHF range (Band III). It is for indoor use with sufficient signal level.
Only in conjunction with a suitable DVB-T/T2-receiver with 5 V power supply

This text is machine translated.

Features

  • DVB-T/T2-indoor antenna for horizontal and vertical polarisation
  • Active antenna with integrated amplifier
  • Attractive and space-saving design
  • No special alignment required, since almost omnidirectional characteristics (vertical)
  • Remote power supply (5 V/30 mA) is done via the USB remote feed cable, e.g. from the TV set
  • Connection: IEC socket
  • Built-in blocking filter against GSM and LTE interference

Scope of delivery

  • Antenna
  • Support base for easy installation
  • Wall bracket with mounting material
  • USB remote feed cable, 3m

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)