• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All SV9428 DVB-T/T2 active planar antenna Indoors Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

One For All DVB-T2 indoor antenna USB powered (SV9428)

  • Excellent digital TV reception
  • Compatible up to Full-HD
  • 3G/4G/5G BLOCK FILTER
  • Reception independent of direction
  • Reception range 25 km

Technical specifications

  • Reception: Digital, UHF, HD-ready, full HD
  • Power supply via Set Top Box
  • Power supply via USB
  • Antenna connector IEC
  • Noise value (db): 2
  • Impedance (Ω): 75
Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Connector plugs

Yes

Dim

(L x W x H) 47.5 cm x 5.15 mm x 16.4 cm

Length

47.5 cm

Type

Planar antenna

Reception

analogue

DVB-T (aerial)

DVB-T2 (aerial)

Weight

0.22 kg

Factory colour

Black

Width

5.15 mm

Height

16.4 cm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450628 One For All SV9428 DVB-T/T2 active planar antenna Indoors Black

User & Safety Instructions

User & Safety Instructions 3450628 One For All SV9428 DVB-T/T2 active planar antenna Indoors Black

Description

Get excellent reception of digital television programs with this internal antenna. It is compatible with Freeview programs (DVB-T/T2) in a resolution of up to full HD. Enjoy crystal-clear reception thanks to its 3G/4G/5G block filter, which screens all mobile phone signals. It has a beautiful curved design that fits every interior. This antenna is supplied with power directly via the USB port of the TV or of the receiver. Easy installation thanks to the accompanying quick-set up guide. We recommend that you use this antenna within a distance of 25 km to your next station.



This text is machine translated.

Scope of delivery

  • USB cable for power supply
  • DVB-T2 room antenna

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)