• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach DVB-T/T2 active planar antenna Outdoors Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach DVB-T2 outdoor antenna with 5G filter

  • DVBT2 outdoor antenna / with 5G filter / UV-high-gloss black

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Outdoors

Connector plugs

Yes

Dim

(L x W x H) 350 x 305 x 65 mm

Length

350 mm

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

470 - 694 MHz

Weight

1152 g

Factory colour

Black

Width

305 mm

Height

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805637 Oehlbach DVB-T/T2 active planar antenna Outdoors Black

Description

Crystal-clear TV reception meets elegant design: The new DVB-T2 high-performance antenna in noble black.
Experience television in a new dimension – wherever you want it. This premium antenna combines latest reception technology with a classic look and maximum flexibility for your home, the garden or the mobile home.

The highlights at a glance

Excellent range of 50 km: Effortlessly receives all freely receivable stations in best quality, even in regions with weaker signal coverage.

Future-proof DVB-T2 standard: Enjoy high resolution television (UHF: 470 - 700 MHz) in brilliant full HD picture quality and clear sound.

Elegant high-gloss finish: The deep black UV high-gloss finish makes the antenna a modern eye-catcher and protects it at the same time from weather influences.

Maximum freedom with 10m cable: The extra-long, low-loss antenna cable enables you to place the perfect location with the best reception.

Flexible all-in-one set: Whether on the house wall or outside on the mast - thanks to the accompanying universal holder and the USB amplifier power supply the installation is done in a jiffy.

This text is machine translated.

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)