• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0551 1101 Room sensor 0 up to +50 °C

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room sensor Temperature | 0...10V | With display

  • 0 up to +50 °C
  • Screw terminals

Technical specifications

  • Connection: Screw terminals 0.2 mm² to 1.5 mm² (AWG 26 to 16)
  • Response time temperature > 12 s
  • Output signal 0...10V
  • Max. output current 2mA
  • OPERATING VOLTAGE 15 24 V AC/DC
  • Name: Temperature sensor
  • Display: With display
  • Operating temperature 0 to +50 °C
  • Housing: Plastic housing
  • 71 x 71 x 27 mm
  • Accuracy ±0.2 K (0...90 °C)
  • ±0.5 K (-40...+125 °C)
  • Measuring range: -40...+125 °C
  • Scaling adjustable via DIP switches
  • Measured variable: Temperature
  • Sensor: Digital humidity/temperature sensor
  • Temperature drift of the measurement electronics: ±0.002% / K related to 23 °C.
  • Environmental data
  • RoHS and REACH compliant
Product type

Room sensor

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+50 °C

Connector

Screw terminals

Temperature reading range

0 up to +50 °C

Documents & Downloads

Datasheet

Datasheet 3089211 B + B Thermo-Technik 0551 1101 Room sensor 0 up to +50 °C

User & Safety Instructions

User & Safety Instructions 3089211 B + B Thermo-Technik 0551 1101 Room sensor 0 up to +50 °C

Description

High quality and precise sensor with integrated transducer in the WALL design for building management or industrial applications. Measuring variables: Temperature, humidity Optionally with display output signal 0-10V or 4-20mA

This text is machine translated.

What kind of Thermal Sensors are you looking for?