• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0551 3211 Outdoor sensor -40 up to +125 °C 0 up to 100 RH

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

External sensor Humidity and temperature | 4...20 mA | With display

  • -40 up to +125 °C
  • Screw terminals

Technical specifications

  • Connection: Screw terminals 0.2 mm² to 1.5 mm² (AWG 26 to 16)
  • Cable gland: M16x1.5; clamping range 6.0...9.5 mm
  • Response time moist
  • > 20 secs
  • Response time temperature
  • > 20 s
  • Output signal
  • 4...20 mA
  • Output scale humidity
  • 0...100% RH corresponds to 0...10 V
  • Operating voltage
  • 16...24 V DC
  • Designation
  • Humidity and temperature sensor
  • Display
  • With display
  • Working temperature of the sensor tip
  • -40...+125 °C.
  • Operating temperature housing
  • 0...+50 °C
  • Housings
  • Plastic housing
  • 59 x 65 x 38 mm
  • Humidity accuracy
  • 2% RH
  • Accuracy
  • ±0.2 K (0...90 °C)
  • ±0.5 K (-40...+125 °C)
  • Sleeve diameter
  • 12 mm
  • Sleeve length
  • 45 mm
  • Sleeve material
  • Stainless steel 1.4571
  • Measuring range - humidity
  • 0...100% RH (not condensing)
  • "Measurement range, temperature"
  • -40...+125 °C.
  • Scaling adjustable via DIP switches
  • Measured parameter
  • Humidity and temperature
  • Protective filter
  • Polyethylene: 25 µm
  • Ø 12 x 30 mm
  • Sensor
  • Digital humidity/temperature sensor
  • Temperature drift of the measurement electronics
  • ±0.01% / K referring to 23 °C.
  • Environmental data
  • RoHS and REACH compliant
Product type

Outdoor sensor

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+125 °C

Dim

(Ø) 12 mm

Probe length

45 mm

Connector

Screw terminals

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-40 up to +125 °C

Temperature accuracy

±0.2 °C

(Ø)

12 mm

Documents & Downloads

Datasheet

Datasheet 3089227 B + B Thermo-Technik 0551 3211 Outdoor sensor -40 up to +125 °C 0 up to 100 RH

User & Safety Instructions

User & Safety Instructions 3089227 B + B Thermo-Technik 0551 3211 Outdoor sensor -40 up to +125 °C 0 up to 100 RH

Description

High-quality and precise sensor with integrated measuring transducer in the AF design for building management systems or industrial applications Measuring variables: Temperature, humidity Optionally with display output signal 0-10V or 4-20mA

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)