
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Room sensor humidity and temperature | 0...10V | With display
- -40 up to +125 °C
- Screw terminals
Technical specifications
- Connection: Screw terminals 0.2 mm² to 1.5 mm² (AWG 26 to 16)
- Response time moist
- > 12 secs
- Response time temperature
- > 12 s
- Output signal
- 0...10V
- Max. output current 2mA
- Output scale humidity
- 0...100% RH corresponds to 0...10 V
- Operating voltage
- 15...24 V AC/DC
- Designation
- Humidity and temperature sensor
- Display
- With display
- Operating temperature
- 0...+50 °C
- Housings
- Plastic housing
- 71 x 71 x 27 mm
- Humidity accuracy
- 2% RH
- Accuracy
- ±0.2 K (0...90 °C)
- ±0.5 K (-40...+125 °C)
- Measuring range - humidity
- 0...100% RH (not condensing)
- "Measurement range, temperature"
- -40...+125 °C.
- Scaling adjustable via DIP switches
- Measured parameter
- Humidity and temperature
- Sensor
- Digital humidity/temperature sensor
- Temperature drift of the measurement electronics
- ±0.002% / K referring to 23 °C.
- Environmental data
- RoHS and REACH compliant
- Product type
Room sensor
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+125 °C
- Dim
(L x W x H) 71 x 71 x 27 mm
- Connector
Screw terminals
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-40 up to +125 °C
- Temperature accuracy
±0.2 °C
- Width
71 mm
- Height
27 mm
- Length
71 mm
Documents & Downloads
Datasheet
Datasheet 3089235 B + B Thermo-Technik 0551 3101 Room sensor -40 up to +125 °C 0 up to 100 RH
User & Safety Instructions
User & Safety Instructions 3089235 B + B Thermo-Technik 0551 3101 Room sensor -40 up to +125 °C 0 up to 100 RH
Description
High quality and precise sensor with integrated transducer in the WALL design for building management or industrial applications. Measuring variables: Temperature, humidity Optionally with display output signal 0-10V or 4-20mA
This text is machine translated.
This text is machine translated.




























