• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0551 1201 Room sensor

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room sensor Temperature | 4...20 mA | With display

  • Screw terminals

Technical specifications

  • Response time temperature > 12 s
  • Output signal 4 - 20 mA
  • Operating voltage 16-24 VDC
  • With display
  • Accuracy: ±0.2 (0...90 °C), ±0.5 K (-40...+125 °C), measuring range temperature, 40...+125 °C, scaling via DIP switches adjustable, measured variable, temperature, sensor, digital humidity/temperature sensor, Temperature drift of the measurement electronics, ±0.01% / K referring to 23 °C, environment data, RoHS and REACH compliance
Product type

Room sensor

Connector

Screw terminals

Documents & Downloads

Datasheet

Datasheet 3089206 B + B Thermo-Technik 0551 1201 Room sensor

User & Safety Instructions

User & Safety Instructions 3089206 B + B Thermo-Technik 0551 1201 Room sensor

Description

High quality and precise sensor with integrated transducer in the WALL design for building management or industrial applications. Measuring variables: Temperature, humidity Optionally with display output signal 0-10V or 4-20mA

This text is machine translated.

What kind of Thermal Sensors are you looking for?